+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of automation module | residual-current monitoring relay | |
Controlled parameter | residual-current | |
Mounting | for DIN rail mounting | |
Kind of output 1 | SPDT | |
Operating temperature | -10...55°C | |
Output 1 electrical parameters | 250V AC / 10A | |
Leads | screw terminals | |
Contact actuation delay | 0...10s | |
IP rating | IP20 | |
Controlled parameter range | 0.03...30A | |
Kind of circuit breaker | type A |