+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96331B

Residual-current monitoring relay; residual-current; 230VAC


Manufacturer: GEWISS

Manufacturer part number:
GW96331B
TME Symbol:
GW96331B

Specification

Manufacturer
GEWISS
Type of automation module
residual-current monitoring relay
Controlled parameter
residual-current
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-5...40°C
Output 1 electrical parameters
250V AC / 10A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Controlled parameter range
0.03...10A
Kind of circuit breaker
type B
Supply voltage
  • 230V AC
Additional functions
  • LCD display
  • LED indication
  • reset function
  • test function
Gross weight350 g
Certificates
EAN code8034035135200
See other products in this category: Monitoring Relays GEWISS,
*
GW96331B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 633.07 USDGross price for quantities from 1 pcs - 633.07 USD
Net price for quantities from 7 pcs - 590.87 USDGross price for quantities from 7 pcs - 590.87 USD
Net price for quantities from 14 pcs - 548.67 USDGross price for quantities from 14 pcs - 548.67 USD