+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96432

Transformer: bell; 30VA; 230VAC; 12V; 24V; Leads: terminal block


Manufacturer: GEWISS

Manufacturer part number:
GW96432
TME Symbol:
GW96432

Specification

Manufacturer
GEWISS
Type of transformer
bell
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
90 AM
Gross weight467.5 g
Certificates
EAN code8011564063778
See other products in this category: Transformers with Fastening GEWISS,
See other products from this series.:
*
GW96432
0 in TME stock
Net price for quantities from 1 pcs - 53.79 USDGross price for quantities from 1 pcs - 53.79 USD
Net price for quantities from 4 pcs - 50.44 USDGross price for quantities from 4 pcs - 50.44 USD
Net price for quantities from 8 pcs - 47.07 USDGross price for quantities from 8 pcs - 47.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.