+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96554

Toggle switch; Poles: 2; 250VAC; 16A; for DIN rail mounting; 90 AM

Manufacturer: GEWISS

Manufacturer part number:
GW96554
TME Symbol:
GW96554

Specification

Manufacturer
GEWISS
Type of installation accessories
toggle switch
Number of poles
2
Rated voltage
250V AC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
5...40°C
Stable positions description
1-0-2
Manufacturer series
90 AM
Cross section of connecting wires
1...10mm2
Connection
screw terminals
Gross weight86.67 g
Certificates
EAN code8011564447936
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96554
0 in TME stock
Net price for quantities from 1 pcs - 30.81 USDGross price for quantities from 1 pcs - 30.81 USD
Net price for quantities from 12 pcs - 28.89 USDGross price for quantities from 12 pcs - 28.89 USD
Net price for quantities from 24 pcs - 26.96 USDGross price for quantities from 24 pcs - 26.96 USD
No. of pieces (Multiplicity: 1)