+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96752

Motor breaker; 0.06kW; 230/400VAC; for DIN rail mounting; IP20

Manufacturer: GEWISS

Manufacturer part number:
GW96752
TME Symbol:
GW96752

Specification

Manufacturer
GEWISS
Type of protection
motor breaker
Max motor power
0.06kW
Operating voltage
230/400V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.16...0.25A
Electrical connection
screw terminals
IP rating
IP20
Gross weight371.5 g
Certificates
EAN code8011564184329
See other products in this category: Motor Protection Breakers GEWISS,
*
GW96752
0 in TME stock
Net price for quantities from 1 pcs - 117.65 USDGross price for quantities from 1 pcs - 117.65 USD
Net price for quantities from 5 pcs - 109.81 USDGross price for quantities from 5 pcs - 109.81 USD
Net price for quantities from 10 pcs - 101.97 USDGross price for quantities from 10 pcs - 101.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.