+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96809

Staircase timer; for DIN rail mounting; 230VAC; NO; 16A; analogue


Manufacturer: GEWISS

Manufacturer part number:
GW96809
TME Symbol:
GW96809

Specification

Manufacturer
GEWISS
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
NO
Max. operating current
16A
Counting range
30s...12min
Counter operation modes
delayed switching off
Control voltage
230V AC
Kind of module
analogue
Supply voltage
  • 230V AC
Gross weight62.01 g
Certificates
EAN code8011564728554
See other products in this category: Building Automation GEWISS,
*
GW96809
0 in TME stock
Net price for quantities from 1 pcs - 64.73 USDGross price for quantities from 1 pcs - 64.73 USD
Net price for quantities from 8 pcs - 60.68 USDGross price for quantities from 8 pcs - 60.68 USD
Net price for quantities from 16 pcs - 56.64 USDGross price for quantities from 16 pcs - 56.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.