+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96968

Busbar; Poles: 3; 63A; fork; No.of mod: 12; copper; white; 90 AM

Manufacturer: GEWISS

Manufacturer part number:
GW96968
TME Symbol:
GW96968

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3
Current rating
63A
Electrical mounting
fork
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Application - series/manufacturer
IDP, MT
Gross weight87.75 g
Certificates
EAN code8011564866119
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96968
0 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
Net price for quantities from 20 pcs - 22.58 USDGross price for quantities from 20 pcs - 22.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.