+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96969

Busbar; Poles: 3; 63A; fork; No.of mod: 12; copper; white; 90 AM

Manufacturer: GEWISS

Manufacturer part number:
GW96969
TME Symbol:
GW96969

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3
Current rating
63A
Electrical mounting
fork
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Application - series/manufacturer
IDP, MT
Gross weight105 g
Certificates
EAN code8011564276505
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96969
0 in TME stock
Net price for quantities from 1 pcs - 33.03 USDGross price for quantities from 1 pcs - 33.03 USD
Net price for quantities from 5 pcs - 30.97 USDGross price for quantities from 5 pcs - 30.97 USD
Net price for quantities from 25 pcs - 28.91 USDGross price for quantities from 25 pcs - 28.91 USD
No. of pieces (Multiplicity: 1)