+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96984

Busbar; Poles: 1; 63A; pin header; No.of mod: 12; copper; white

Manufacturer: GEWISS

Manufacturer part number:
GW96984
TME Symbol:
GW96984

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
1
Current rating
63A
Electrical mounting
pin header
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight34 g
Certificates
EAN code8011564276345
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96984
0 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)