+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96988

Busbar; Poles: 1; 63A; pin header; No.of mod: 56; 1000mm; copper

Manufacturer: GEWISS

Manufacturer part number:
GW96988
TME Symbol:
GW96988

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
1
Current rating
63A
Electrical mounting
pin header
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight152 g
Certificates
EAN code8011564276383
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96988
0 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 10 pcs - 17.02 USDGross price for quantities from 10 pcs - 17.02 USD
Net price for quantities from 50 pcs - 16.00 USDGross price for quantities from 50 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.