+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96989

Busbar; Poles: 2; 63A; pin header; No.of mod: 56; 1000mm; copper

Manufacturer: GEWISS

Manufacturer part number:
GW96989
TME Symbol:
GW96989

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
2
Current rating
63A
Electrical mounting
pin header
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight300 g
Certificates
EAN code8011564276390
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96989
0 in TME stock
Net price for quantities from 1 pcs - 45.15 USDGross price for quantities from 1 pcs - 45.15 USD
Net price for quantities from 10 pcs - 42.33 USDGross price for quantities from 10 pcs - 42.33 USD
Net price for quantities from 20 pcs - 39.51 USDGross price for quantities from 20 pcs - 39.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.