+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96992

Busbar; Poles: 1; 63A; fork; No.of mod: 12; copper; white; 90 AM


Manufacturer: GEWISS

Manufacturer part number:
GW96992
TME Symbol:
GW96992

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
1
Current rating
63A
Electrical mounting
fork
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight38.17 g
Certificates
EAN code8011564276420
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96992
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD