+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96999

Busbar; Poles: 4; 80A; fork; No.of mod: 56; 1000mm; copper; white


Manufacturer: GEWISS

Manufacturer part number:
GW96999
TME Symbol:
GW96999

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
4
Current rating
80A
Electrical mounting
fork
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight726.67 g
Certificates
EAN code8011564276499
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96999
0 in TME stock
Net price for quantities from 1 pcs - 89.93 USDGross price for quantities from 1 pcs - 89.93 USD
Net price for quantities from 15 pcs - 84.32 USDGross price for quantities from 15 pcs - 84.32 USD
Net price for quantities from 30 pcs - 78.70 USDGross price for quantities from 30 pcs - 78.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.