+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW97721

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC

Manufacturer: GEWISS

Manufacturer part number:
GW97721
TME Symbol:
GW97721

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
220V DC/400V AC
IP rating
IP20
Mechanical durability
20000 cycles
Stable positions description
I-0
Manufacturer series
97 MSS
Cross section of connecting wires
1...50mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight716 g
Certificates
EAN code8011564211414
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW97721
0 in TME stock
Net price for quantities from 1 pcs - 86.07 USDGross price for quantities from 1 pcs - 86.07 USD
Net price for quantities from 5 pcs - 80.71 USDGross price for quantities from 5 pcs - 80.71 USD
Net price for quantities from 10 pcs - 75.32 USDGross price for quantities from 10 pcs - 75.32 USD
No. of pieces (Multiplicity: 1)