+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD0978

Automatic restart module; Poles: 2; 230VAC; IP40; No.of mod: 1

Manufacturer: GEWISS

Manufacturer part number:
GWD0978
TME Symbol:
GWD0978

Specification

Manufacturer
GEWISS
Type of installation accessories
automatic restart module
Number of poles
2
Rated voltage
230V AC
IP rating
IP40
Mounting
for DIN rail mounting
Number of modules
1
Operating temperature
-5...60°C
Breaker features
version PRO
Mechanical durability
4000 cycles
Manufacturer series
90 ReStart
Trade name
ATS controller
Conform to the norm
IEC EN 63024
Application
RCCB IDP 2P to 63 A
Residual current
500mA
Kind of network
TN-S, TT
Gross weight271.3 g
Certificates
EAN code8011564718036
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GWD0978
0 in TME stock
Net price for quantities from 1 pcs - 225.83 USDGross price for quantities from 1 pcs - 225.83 USD
Net price for quantities from 4 pcs - 210.77 USDGross price for quantities from 4 pcs - 210.77 USD
Net price for quantities from 8 pcs - 195.72 USDGross price for quantities from 8 pcs - 195.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.