+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD0998

Automatic restart module; Poles: 2; 230VAC; IP40; No.of mod: 1


Manufacturer: GEWISS

Manufacturer part number:
GWD0998
TME Symbol:
GWD0998

Specification

Manufacturer
GEWISS
Type of installation accessories
automatic restart module
Number of poles
2
Rated voltage
230V AC
IP rating
IP40
Mounting
for DIN rail mounting
Number of modules
1
Operating temperature
-5...60°C
Breaker features
version PRO
Mechanical durability
4000 cycles
Manufacturer series
90 ReStart
Trade name
ATS controller
Conform to the norm
IEC EN 63024
Application
RCBO MDC 1P+N/2P to 32A
Residual current
0.3A
Kind of network
TN-S, TT
Gross weight291.11 g
Certificates
EAN code8011564718067
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GWD0998
0 in TME stock
Net price for quantities from 1 pcs - 275.49 USDGross price for quantities from 1 pcs - 275.49 USD
Net price for quantities from 4 pcs - 257.13 USDGross price for quantities from 4 pcs - 257.13 USD
Net price for quantities from 8 pcs - 238.76 USDGross price for quantities from 8 pcs - 238.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.