+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD4153

RCD breaker; Inom: 63A; Ires: 100mA; Poles: 4; 400VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GWD4153
TME Symbol:
GWD4153

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
63A
Residual current
0.1A
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
IDP
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Gross weight373.26 g
Certificates
EAN code8011564824331
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GWD4153
0 in TME stock
Net price for quantities from 1 pcs - 108.70 USDGross price for quantities from 1 pcs - 108.70 USD
Net price for quantities from 3 pcs - 101.90 USDGross price for quantities from 3 pcs - 101.90 USD
Net price for quantities from 6 pcs - 95.11 USDGross price for quantities from 6 pcs - 95.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.