+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD4227P

Automatic restart module; Poles: 2; 230VAC; Inom: 16A; IP40


Manufacturer: GEWISS

Manufacturer part number:
GWD4227P
TME Symbol:
GWD4227P

Specification

Manufacturer
GEWISS
Type of installation accessories
automatic restart module
Number of poles
2
Rated voltage
230V AC
Current rating
16A
IP rating
IP40
Mounting
for DIN rail mounting
Number of modules
3
Operating temperature
-5...60°C
Breaker features
version PRO
Mechanical durability
4000 cycles
Manufacturer series
90 ReStart
Trade name
ATS controller
Conform to the norm
IEC EN 61009-1 IEC EN 61009-2-1 IEC EN 63024
Related items
GW94227
Cross section of connecting wires
1...35mm2
Residual current
30mA
Kind of circuit breaker
type A
Characteristics
C
Kind of network
TN-S, TT
Gross weight551.4 g
Certificates
EAN code8011564722231
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GWD4227P
0 in TME stock
Net price for quantities from 1 pcs - 385.85 USDGross price for quantities from 1 pcs - 385.85 USD
Net price for quantities from 4 pcs - 360.12 USDGross price for quantities from 4 pcs - 360.12 USD
Net price for quantities from 8 pcs - 334.40 USDGross price for quantities from 8 pcs - 334.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.