+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6501

Motor breaker; 220÷690VAC; for DIN rail mounting; 0.1÷0.16A


Manufacturer: GEWISS

Manufacturer part number:
GWD6501
TME Symbol:
GWD6501

Specification

Manufacturer
GEWISS
Type of protection
motor breaker
Operating voltage
220...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.1...0.16A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-25...60°C
Insulation voltage
690V
Rated surge voltage
6kV
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Gross weight280.68 g
Certificates
EAN code8034035136375
See other products in this category: Motor Protection Breakers GEWISS,
*
GWD6501
0 in TME stock
Net price for quantities from 1 pcs - 79.41 USDGross price for quantities from 1 pcs - 79.41 USD
Net price for quantities from 10 pcs - 74.44 USDGross price for quantities from 10 pcs - 74.44 USD
Net price for quantities from 30 pcs - 69.47 USDGross price for quantities from 30 pcs - 69.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.