+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6619

Relay: installation; monostable; NC + NO; Ucoil: 230VAC; RLM; 16A

Manufacturer: GEWISS

Manufacturer part number:
GWD6619
TME Symbol:
GWD6619

Specification

Manufacturer
GEWISS
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Coil voltage
230V AC
Mounting
for DIN rail mounting
Manufacturer series
RLM
Max. operating current
16A
Operating temperature
-15...55°C
IP rating
IP20
Leads
screw terminals
Gross weight140 g
Certificates
EAN code8011564847309
See other products in this category: Installation Relays GEWISS,
See other products from this series.:
*
GWD6619
0 in TME stock
Net price for quantities from 1 pcs - 32.24 USDGross price for quantities from 1 pcs - 32.24 USD
Net price for quantities from 12 pcs - 30.23 USDGross price for quantities from 12 pcs - 30.23 USD
Net price for quantities from 24 pcs - 28.22 USDGross price for quantities from 24 pcs - 28.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.