+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6627

Relay: installation; monostable; SPDT x2; Ucoil: 12VAC; RLM; 16A


Manufacturer: GEWISS

Manufacturer part number:
GWD6627
TME Symbol:
GWD6627

Specification

Manufacturer
GEWISS
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT x2
Coil voltage
12V AC
Mounting
for DIN rail mounting
Manufacturer series
RLM
Max. operating current
16A
Operating temperature
-15...55°C
IP rating
IP20
Leads
screw terminals
Gross weight256.25 g
Certificates
EAN code8011564847330
See other products in this category: Installation Relays GEWISS,
See other products from this series.:
*
GWD6627
0 in TME stock
Net price for quantities from 1 pcs - 50.37 USDGross price for quantities from 1 pcs - 50.37 USD
Net price for quantities from 12 pcs - 47.24 USDGross price for quantities from 12 pcs - 47.24 USD
Net price for quantities from 24 pcs - 44.08 USDGross price for quantities from 24 pcs - 44.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.