+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6733

Contactor: 4-pole installation; 63A; 24VAC,24VDC; NO x4; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6733
TME Symbol:
GWD6733

Specification

Manufacturer
GEWISS
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
24V AC, 24V DC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
3
Gross weight405 g
Certificates
EAN code8011564809659
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6733
0 in TME stock
Net price for quantities from 1 pcs - 106.28 USDGross price for quantities from 1 pcs - 106.28 USD
Net price for quantities from 8 pcs - 99.65 USDGross price for quantities from 8 pcs - 99.65 USD
Net price for quantities from 16 pcs - 93.00 USDGross price for quantities from 16 pcs - 93.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.