+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6779

Twilight switch; for DIN rail mounting; 230VAC; NO; IP20,IP40


Manufacturer: GEWISS

Manufacturer part number:
GWD6779
TME Symbol:
GWD6779

Specification

Manufacturer
GEWISS
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
NO
IP rating
IP20, IP40
Manufacturer series
90 AM
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Contact actuation delay
20s
Sensors features
sensitivity adjustable
Controlled parameter range
1...100lx
Supply voltage
  • 230V AC
Additional functions
  • delivered with sensor
  • LED indication
Gross weight143.33 g
Certificates
EAN code8034035007101
See other products in this category: Building Automation GEWISS,
See other products from this series.:
*
GWD6779
0 in TME stock
Net price for quantities from 1 pcs - 98.26 USDGross price for quantities from 1 pcs - 98.26 USD
Net price for quantities from 3 pcs - 92.12 USDGross price for quantities from 3 pcs - 92.12 USD
Net price for quantities from 6 pcs - 85.98 USDGross price for quantities from 6 pcs - 85.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.