+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6780

Probe light; outside; IP65; 90 AM; -20÷50°C


Manufacturer: GEWISS

Manufacturer part number:
GWD6780
TME Symbol:
GWD6780

Specification

Manufacturer
GEWISS
Type of automation module
probe light
Mounting
outside
IP rating
IP65
Manufacturer series
90 AM
Operating temperature
-20...50°C
Related items
GWD6779
Gross weight61.73 g
Certificates
EAN code8034035007118
See other products in this category: Building Automation GEWISS,
See other products from this series.:
*
GWD6780
0 in TME stock
Net price for quantities from 1 pcs - 30.80 USDGross price for quantities from 1 pcs - 30.80 USD
Net price for quantities from 4 pcs - 28.88 USDGross price for quantities from 4 pcs - 28.88 USD
Net price for quantities from 8 pcs - 26.95 USDGross price for quantities from 8 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.