+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6781

Programmable time switch; Range: 30min÷7days; NO; 230VAC; IP20


Manufacturer: GEWISS

Manufacturer part number:
GWD6781
TME Symbol:
GWD6781

Specification

Manufacturer
GEWISS
Type of automation module
programmable time switch
Counting range
30min...7days
Kind of output
NO
Mounting
for DIN rail mounting
Counter operation modes
solid exclusion OFF, solid inclusion ON
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Supply voltage
  • 230V AC
Timers features
  • daily
  • weekly
Battery/ rechargeable battery
  • battery CR1632 3V x1
Gross weight115.22 g
Certificates
EAN code8034035007033
See other products in this category: Digital Timers GEWISS,
*
GWD6781
0 in TME stock
Net price for quantities from 1 pcs - 122.58 USDGross price for quantities from 1 pcs - 122.58 USD
Net price for quantities from 6 pcs - 114.40 USDGross price for quantities from 6 pcs - 114.40 USD
Net price for quantities from 12 pcs - 106.24 USDGross price for quantities from 12 pcs - 106.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.