+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6782

Automation module: programmable time switch; Range: 1min÷7days

Manufacturer: GEWISS

Manufacturer part number:
GWD6782
TME Symbol:
GWD6782

Specification

Manufacturer
GEWISS
Type of automation module
programmable time switch
Counting range
1min...7days
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
solid exclusion OFF, solid inclusion ON
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP20
Additional functions
NFC
Supply voltage
  • 230V AC
Timers features
  • holiday mode
  • pulsed mode (from 1 to 59 s)
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight255.08 g
Certificates
EAN code8034035007064
See other products in this category: Digital Timers GEWISS,
*
GWD6782
0 in TME stock
Net price for quantities from 1 pcs - 82.54 USDGross price for quantities from 1 pcs - 82.54 USD
Net price for quantities from 3 pcs - 77.38 USDGross price for quantities from 3 pcs - 77.38 USD
Net price for quantities from 6 pcs - 72.21 USDGross price for quantities from 6 pcs - 72.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.