+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6911

Counter: electromechanical; working time; mechanical indicator


Manufacturer: GEWISS

Manufacturer part number:
GWD6911
TME Symbol:
GWD6911

Specification

Manufacturer
GEWISS
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Body dimensions
36x90x70mm
Operating temperature
-25...70°C
Resetting method
none
Electrical connection
screw terminals
IP rating
IP20
Mounting
for DIN rail mounting
Supply voltage
  • 230V AC
Gross weight33.25 g
Certificates
EAN code8034035007040
See other products in this category: Hour Counters GEWISS,
*
GWD6911
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 81.98 USDGross price for quantities from 1 pcs - 81.98 USD
Net price for quantities from 6 pcs - 76.85 USDGross price for quantities from 6 pcs - 76.85 USD
Net price for quantities from 12 pcs - 71.72 USDGross price for quantities from 12 pcs - 71.72 USD