+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD9072

Power breaker; Poles: 3+N; screw type; Inom: 40A; 525VAC; IP20; MCCB


Manufacturer: GEWISS

Manufacturer part number:
GWD9072
TME Symbol:
GWD9072

Specification

Manufacturer
GEWISS
Type of protection
power breaker
Number of poles
3+N
Mounting
screw type
Current rating
40A
Rated voltage
250V DC/525V AC
IP rating
IP20
Operating temperature
-5...65°C
Short circuit breaking capacity
25kA
Mechanical durability
20000 cycles
Manufacturer series
MSX 160C
Trade name
MCCB
Kind of protection
thermomagnetic
Conform to the norm
IEC EN 60947-2
Connection
FC clamps
Additional functions
  • magnetic fixed
  • thermal adjustable
Gross weight1.184 kg
Certificates
EAN code8034035038501
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9072
0 in TME stock
Net price for quantities from 1 pcs - 324.64 USDGross price for quantities from 1 pcs - 324.64 USD
Net price for quantities from 5 pcs - 302.99 USDGross price for quantities from 5 pcs - 302.99 USD
Net price for quantities from 10 pcs - 281.36 USDGross price for quantities from 10 pcs - 281.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.