+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD9264

Power breaker; Poles: 3; screw type; Inom: 63A; 525VAC; IP20; MCCB


Manufacturer: GEWISS

Manufacturer part number:
GWD9264
TME Symbol:
GWD9264

Specification

Manufacturer
GEWISS
Type of protection
power breaker
Number of poles
3
Mounting
screw type
Current rating
63A
Rated voltage
525V AC
IP rating
IP20
Operating temperature
-5...65°C
Short circuit breaking capacity
36kA
Mechanical durability
30000 cycles
Manufacturer series
MSXD 125
Trade name
MCCB
Kind of protection
thermomagnetic
Conform to the norm
IEC EN 60947-2
Connection
FC clamps
Additional functions
  • magnetic fixed
  • residual current protection
  • thermal adjustable
Gross weight1.346 kg
Certificates
EAN code8034035038259
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9264
0 in TME stock
Net price for quantities from 1 pcs - 1 150.62 USDGross price for quantities from 1 pcs - 1 150.62 USD
Net price for quantities from 5 pcs - 1 073.90 USDGross price for quantities from 5 pcs - 1 073.90 USD
Net price for quantities from 10 pcs - 997.20 USDGross price for quantities from 10 pcs - 997.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.