+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-DA0271

Automation module: analog output; -10÷55°C; IP20; GX; 24VDC; IN: 2


Manufacturer: OMRON

Manufacturer part number:
GX-DA0271
TME Symbol:
GX-DA0271

Specification

Manufacturer
OMRON
Type of automation module
analog output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
2
Kind of output 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Supply voltage
  • 24V DC
Gross weight211.5 g
Certificates
EAN code4547648821834
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-DA0271
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 986.40 USDGross price for quantities from 1 pcs - 986.40 USD
Net price for quantities from 5 pcs - 915.94 USDGross price for quantities from 5 pcs - 915.94 USD