+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-F15A

Sensor: inductive; 0÷5mm; NPN / NO; Usup: 12÷24VDC; 100mA; cables

Manufacturer: PANASONIC

Manufacturer part number:
GX-F15A
TME Symbol:
GX-F15A

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NO
Max. operating current
0.1A
Connection
cables
Lead length
1m
IP rating
IP68
Switching frequency max
250Hz
Body dimensions
8x15x31.5mm
Body material
PBT
Manufacturer series
GX
Operating temperature
-25...70°C
Supply voltage
  • 12...24V DC
Gross weight26 g
Certificates
See other products in this category: Rectangle Inductive Sensors PANASONIC,
See other products from this series.:
*
GX-F15A
1 in TME stock
Net price for quantities from 1 pcs - 38.78 USDGross price for quantities from 1 pcs - 38.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs