+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-ID1622

Automation module: digital input; -10÷55°C; IP20; GX; 24VDC; IN: 16

Manufacturer: OMRON

Manufacturer part number:
GX-ID1622
TME Symbol:
GX-ID1622

Specification

Manufacturer
OMRON
Type of automation module
digital input
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
16
Kind of input 1
PNP
Modules features
3-tier terminal block
Supply voltage
  • 24V DC
Gross weight435.5 g
Certificates
EAN code4547648821759
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-ID1622
0 in TME stock
Net price for quantities from 1 pcs - 799.15 USDGross price for quantities from 1 pcs - 799.15 USD
Net price for quantities from 5 pcs - 742.07 USDGross price for quantities from 5 pcs - 742.07 USD
No. of pieces (Multiplicity: 1)