+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-JC03

Automation module: communication; RJ45 x3; 24VDC; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
GX-JC03
TME Symbol:
GX-JC03

Specification

Manufacturer
OMRON
Type of automation module
communication
Connection
RJ45 x3
Communictions protocol
EtherCAT
Number of ports
3
Supply voltage
  • 24V DC
Gross weight156 g
Certificates
EAN code4548583075375
See other products in this category: PLC Drivers OMRON,
*
GX-JC03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 247.96 USDGross price for quantities from 1 pcs - 247.96 USD