+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-JC06-H

Automation module: communication; RJ45 x6; 24VDC; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
GX-JC06-H
TME Symbol:
GX-JC06-H

Specification

Manufacturer
OMRON
Type of automation module
communication
Connection
RJ45 x6
Communictions protocol
EtherCAT
Number of ports
6
Supply voltage
  • 24V DC
Gross weight220 g
Certificates
EAN code4548583132856
See other products in this category: PLC Drivers OMRON,
*
GX-JC06-H
0 in TME stock
Net price for quantities from 1 pcs - 492.33 USDGross price for quantities from 1 pcs - 492.33 USD
Net price for quantities from 5 pcs - 457.17 USDGross price for quantities from 5 pcs - 457.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.