+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-MD3218

Automation module: digital input/output; -10÷55°C; IP20; GX

Manufacturer: OMRON

Manufacturer part number:
GX-MD3218
TME Symbol:
GX-MD3218

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
16
Number of outputs
16
Modules features
e-CON connector type
Supply voltage
  • 24V DC
Gross weight434 g
Certificates
EAN code4547648821636
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-MD3218
0 in TME stock
Net price for quantities from 1 pcs - 880.08 USDGross price for quantities from 1 pcs - 880.08 USD
Net price for quantities from 5 pcs - 817.22 USDGross price for quantities from 5 pcs - 817.22 USD
No. of pieces (Multiplicity: 1)