+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-OC1601

Automation module: digital output; -10÷55°C; IP20; GX; 24VDC

Manufacturer: OMRON

Manufacturer part number:
GX-OC1601
TME Symbol:
GX-OC1601

Specification

Manufacturer
OMRON
Type of automation module
digital output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of outputs
16
Kind of output 1
SPST-NO
Modules features
2-tier terminal block
Supply voltage
  • 24V DC
Gross weight361 g
Certificates
EAN code4547648821735
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-OC1601
0 in TME stock
Net price for quantities from 1 pcs - 1 039.63 USDGross price for quantities from 1 pcs - 1 039.63 USD
Net price for quantities from 5 pcs - 965.37 USDGross price for quantities from 5 pcs - 965.37 USD
No. of pieces (Multiplicity: 1)