+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ14P

Socket; 10A; 46.2x92.2x44.7mm; R15


Manufacturer: RELPOL

Manufacturer part number:
GZ14P
TME Symbol:
GZ14P

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Current rating
10A
Body dimensions
46.2x92.2x44.7mm
Application - series/manufacturer
R15
Gross weight20 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ14P
0 in TME stock
Net price for quantities from 1 pcs - 37.44 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 10 pcs - 35.02 USDGross price for quantities from 10 pcs - 35.02 USD
Net price for quantities from 100 pcs - 31.40 USDGross price for quantities from 100 pcs - 31.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.