+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ14Z

Socket; PIN: 14; 10A; 250VAC; on panel; screw terminals; -40÷70°C


Manufacturer: RELPOL

Manufacturer part number:
GZ14Z
TME Symbol:
GZ14Z

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
250V AC
Mounting
on panel
Leads
screw terminals
Operating temperature
-40...70°C
OEM number
858866
Application - series/manufacturer
R15
Gross weight83.35 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ14Z
2 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 24.66 USD
Net price for quantities from 5 pcs - 23.05 USDGross price for quantities from 5 pcs - 23.05 USD
Net price for quantities from 24 pcs - 21.78 USDGross price for quantities from 24 pcs - 21.78 USD
Net price for quantities from 108 pcs - 21.35 USDGross price for quantities from 108 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs