+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ1E16

Motor breaker; 5.5kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GZ1E16
TME Symbol:
GZ1E16

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
5.5kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
9...14A
Electrical connection
screw terminals
Short circuit release
170A
IP rating
IP20
Operating temperature
-20...60°C
Manufacturer series
Easy TeSys
Related items
GZ1AN11, GZ1AN20, GZ1AS225, GZ1AU115, GZ1AU225, GZ1AU385
Gross weight269.8 g
Certificates
EAN code3606480567872
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
GZ1E16
29 in TME stock
Net price for quantities from 1 pcs - 44.68 USDGross price for quantities from 1 pcs - 44.68 USD
Net price for quantities from 5 pcs - 41.71 USDGross price for quantities from 5 pcs - 41.71 USD
Net price for quantities from 10 pcs - 38.73 USDGross price for quantities from 10 pcs - 38.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.