+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ4

Socket; PIN: 14; 6A; 250VAC; for DIN rail mounting; -40÷70°C

Manufacturer: RELPOL

Manufacturer part number:
GZ4
TME Symbol:
GZ4

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
14
Current rating
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
66.8x29.5x29mm
OEM number
2000538
Application - series/manufacturer
R4, R4N
Gross weight49.2 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ4
107 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
Net price for quantities from 20 pcs - 8.16 USDGross price for quantities from 20 pcs - 8.16 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs