+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ72

Socket; 250VAC; on panel,for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
GZ72
TME Symbol:
GZ72

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Gross weight50 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ72
0 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.76 USDGross price for quantities from 20 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.