+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ8

Socket; PIN: 8; 10A; 250VAC; on panel; screw terminals; -40÷70°C

Manufacturer: RELPOL

Manufacturer part number:
GZ8
TME Symbol:
GZ8

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
on panel
Leads
screw terminals
Operating temperature
-40...70°C
Electrical connection
round socket
OEM number
592012
Connection
octal
Application - series/manufacturer
R15
Gross weight60.7 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ8
18 in TME stock
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 9.18 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.64 USDGross price for quantities from 20 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.26 USDGross price for quantities from 100 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs