+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ80

Socket; PIN: 8; 12A; 300VAC; on panel,for DIN rail mounting

Manufacturer: RELPOL

Manufacturer part number:
GZ80
TME Symbol:
GZ80

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
300V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
76.8x15.8x42.5mm
Application - series/manufacturer
RM84, RM85, RM87L, RM87P
Gross weight38.21 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZ80
576 in TME stock
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 20 pcs - 5.74 USDGross price for quantities from 20 pcs - 5.74 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs