+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZP71

Socket; 250VAC; on panel,for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
GZP71
TME Symbol:
GZP71

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Gross weight50 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZP71
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 20 pcs - 4.12 USDGross price for quantities from 20 pcs - 4.12 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.