+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZS92

Socket; PIN: 5; 12A; 300VAC; on panel,for DIN rail mounting; RM87N


Manufacturer: RELPOL

Manufacturer part number:
GZS92
TME Symbol:
GZS92

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
5
Current rating
12A
Rated voltage
300V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
76.8x15.8x42.5mm
OEM number
2613502
Application - series/manufacturer
RM87N
Gross weight28.23 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZS92
118 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD
Net price for quantities from 30 pcs - 5.33 USDGross price for quantities from 30 pcs - 5.33 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs