+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZT3

Socket; PIN: 11; 10A; 300VAC; on panel,for DIN rail mounting


Manufacturer: RELPOL

Manufacturer part number:
GZT3
TME Symbol:
GZT3

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
11
Current rating
10A
Rated voltage
300V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
76.3x27x42.5mm
Application - series/manufacturer
R3, R3N
Gross weight54 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZT3
195 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 20 pcs - 4.73 USDGross price for quantities from 20 pcs - 4.73 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcsCardboard = 100 pcs