+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZT4

Socket; PIN: 14; 6A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: RELPOL

Manufacturer part number:
GZT4
TME Symbol:
GZT4

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
14
Current rating
6A
Rated voltage
250V AC
Related items
T-R4
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
76.3x27x42.5mm
Application - series/manufacturer
R4, R4N
Gross weight59.26 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZT4
1351 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
Net price for quantities from 30 pcs - 4.86 USDGross price for quantities from 30 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs