+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZT80

Socket; PIN: 8; 12A; 300VAC; on panel,for DIN rail mounting


Manufacturer: RELPOL

Manufacturer part number:
GZT80
TME Symbol:
GZT80

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
8
Current rating
12A
Rated voltage
300V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
75.3x15.5x61mm
Application - series/manufacturer
RM84, RM85, RM87L, RM87P, RMB841, RMB851
Gross weight43.16 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GZT80
589 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
Net price for quantities from 30 pcs - 6.77 USDGross price for quantities from 30 pcs - 6.77 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs