+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H-MP

Mounting plate; steel; W: 94mm; L: 125mm; Plating: zinc; PICCOLO

Manufacturer: FIBOX

Manufacturer part number:
H-MP
TME Symbol:
H-MP

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
94mm
Length
125mm
Plating material
zinc
Related items
ABSH95, PCH95
Application - series/manufacturer
PICCOLO
Gross weight139.5 g
Certificates
EAN code6418074033611

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
H-MP
0 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 4 pcs - 9.98 USDGross price for quantities from 4 pcs - 9.98 USD
Net price for quantities from 16 pcs - 8.77 USDGross price for quantities from 16 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)