+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H05V-K0.50/500-BK

Wire; H05V-K; stranded; Cu; 0.5mm2; PVC; black; 300V,500V; Shielding

Manufacturer: MANEX

Manufacturer part number:
H05V-K0.50/500-BK
TME Symbol:
H05V-K0.50/500-BK

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
H05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Shield structure
unshielded
Package contents
500m
Flexibility class
5
Cable external diameter
2.1...2.5mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x0.5mm2
Operating temperature
max. 70°C
Gross weight9.213 g
Certificates
See other products in this category: Single Core Cable - Strand MANEX,
*
H05V-K0.50/500-BK
3000 in TME stock
Net price for quantities from 500 m - 0.21 USDGross price for quantities from 500 m - 0.21 USD
Net price for quantities from 1000 m - 0.18 USDGross price for quantities from 1000 m - 0.18 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m